
* Images are for reference only
ADA4570BRZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADA4570BRZ
- JLCPCB Part #
- C17191385
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.375mm 180° 2.7V~5.5V 3.9mm 4.5mA 4.9mm Fault diagnosis、Multi-axis magnetic field detection、Temperature compensation Magnetic position sensor No SOIC-8 Position Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1379
10+
$4.0396
30+
$3.9735
98+
$3.9091
Related Products
Welcome back, may I help you?