
* Images are for reference only
LTC2906ITS8#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2906ITS8#TRMPBF
- JLCPCB Part #
- C683148
- Package
- TSOT-23-8
- Description
- -40℃~+85℃@(TA) 140ms 2 2.5V、3.3V、5V Active Low Multi-Voltage Monitor Open Drain TSOT-23-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9751
200+
$1.1517
500+
$1.1115
1000+
$1.0921
Related Products
Welcome back, may I help you?