
* Images are for reference only
AD9689BBPZ-2600
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9689BBPZ-2600
- JLCPCB Part #
- C7455274
- Package
- BGA-196-ED(12x12)
- Description
- -40℃~+85℃ 14 2 2.6GHz 975mV~2.5V Input buffer、Multi-chip synchronization Yes BGA-196-ED(12x12) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A5A4
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1256.8185
200+
$1180.4040
500+
$1140.9592
1500+
$1121.4689
Related Products
Welcome back, may I help you?