
* Images are for reference only
AD9520-2BCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9520-2BCPZ
- JLCPCB Part #
- C653529
- Package
- LFCSP-64(9x9)
- Description
- -40℃~+85℃ 12 2.33GHz 3.135V~3.465V I2C LFCSP-64(9x9) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1286
10+
$14.4158
30+
$13.1827
100+
$12.1055
Related Products
Welcome back, may I help you?