
* Images are for reference only
LTC2657IUFD-L12#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2657IUFD-L12#PBF
- JLCPCB Part #
- C682547
- Package
- QFN-20-EP(4x5)
- Description
- -40℃~+85℃ 0.1LSB、0.5LSB 12 2.7V~5.5V 3.9us 8 I2C QFN-20-EP(4x5) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0544
200+
$7.3747
500+
$7.1154
1000+
$6.9866
Welcome back, may I help you?