
* Images are for reference only
MAX1976AETT150+T
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX1976AETT150+T
- JLCPCB Part #
- C3748868
- Package
- TDFN-6(3x3)
- Description
- -40℃~+85℃@(Ta) 1 1.5V 140uA 3.6V 300mA 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive TDFN-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8994
200+
$1.1225
500+
$1.0839
1000+
$1.0646
Related Products