
* Images are for reference only
AD9518-1BCPZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9518-1BCPZ-REEL7
- JLCPCB Part #
- C3612129
- Package
- LFCSP-48-VQ(7x7)
- Description
- -40℃~+85℃ 2.65GHz 3.135V~3.465V 6 LFCSP-48-VQ(7x7) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0306
200+
$6.9786
750+
$6.7337
1500+
$6.6112
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?