
* Images are for reference only
LT6656BIDC-3.3#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT6656BIDC-3.3#TRPBF
- JLCPCB Part #
- C673419
- Package
- DFN-6-EP(2x2)
- Description
- -40℃~+85℃@(Ta) 1.5uA 20ppm/℃ 3.3V 3.8V~18V 5mA Fixed Series DFN-6-EP(2x2) Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8099
200+
$1.4755
500+
$1.4225
1000+
$1.3984
Welcome back, may I help you?