
* Images are for reference only
AD9283BRSZ-100
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9283BRSZ-100
- JLCPCB Part #
- C653446
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃ 0.75LSB 1 100MHz 100MHz 130ppm/℃ 2.7V~3.6V 46.5dB 8 Built-in Not supported Yes SSOP-20-208mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 66
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0239
10+
$5.2275
30+
$4.4055
100+
$3.9993
Related Products
Welcome back, may I help you?