
* Images are for reference only
AD5750ACPZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5750ACPZ-REEL7
- JLCPCB Part #
- C650222
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+105℃ -65dB 1 24.5mA 2V/us 4.4mA Digitally programmable gain LFCSP-32(5x5) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9772
200+
$1.9265
500+
$1.8588
1500+
$1.8250
Related Products
Welcome back, may I help you?