This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC2259CUJ-16#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC2259CUJ-16#PBF
JLCPCB Part #
C2692353
Package
QFN-40-EP(6x6)
Description
0℃~+70℃ 1 1.7V~1.9V 16 80MHz Parallel port QFN-40-EP(6x6) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001A5A5
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 61

Full Reel: 61

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0391
100+ $0.0201

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons