
* Images are for reference only
AD9238BSTZRL-65
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9238BSTZRL-65
- JLCPCB Part #
- C653348
- Package
- LQFP-64(7x7)
- Description
- -40℃~+85℃ 0.35LSB 12 2 2.7V~3.6V 65MHz SPI LQFP-64(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.5377
200+
$16.0752
500+
$15.5098
1000+
$15.2312
Related Products
Welcome back, may I help you?