This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC2325IUKG-14#TRPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC2325IUKG-14#TRPBF
JLCPCB Part #
C680090
Package
QFN-52-EP(7x8)
Description
-40℃~+85℃ 0.4LSB 14 3.3V~5V 4 5MHz SPI QFN-52-EP(7x8) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.9966
200+ $11.9954
500+ $11.5748
1000+ $11.3661
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons