
* Images are for reference only
ADM1066ACP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM1066ACP
- JLCPCB Part #
- C3687172
- Package
- LFCSP-40-VQ(6x6)
- Description
- -40℃~+85℃@(TA) 10 10ms 3V~14.4V 573mV Active Low Open-drain Voltage monitor Watchdog timer、Manual reset input LFCSP-40-VQ(6x6) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7173
200+
$6.4694
500+
$6.2422
1000+
$6.1295
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?