This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD9218BST-RL80

Extended
Manufacturer
Analog Devices
MFR.Part #
AD9218BST-RL80
JLCPCB Part #
C7459725
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 0.6LSB 10 2 2.7V~3.6V 80MHz LQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $59.0821
200+ $23.5751
500+ $22.7868
1000+ $22.3983

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons