
* Images are for reference only
AD9201ARSZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9201ARSZ
- JLCPCB Part #
- C653237
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 0.4LSB 10 2 2.7V~5.5V 20MHz 57.8dB Built-in Parallel port Yes SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 47
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$23.4913
10+
$22.4391
30+
$20.6167
100+
$19.0263
Welcome back, may I help you?