
* Images are for reference only
AD9281ARSZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9281ARSZ
- JLCPCB Part #
- C653444
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 0.25LSB 2 2.7V~5.5V 28MHz 8 SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7136
200+
$4.1459
500+
$4.0009
1000+
$3.9284
Related Products
Welcome back, may I help you?