
* Images are for reference only
AD8803AN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8803AN
- JLCPCB Part #
- C7457541
- Package
- PDIP-16
- Description
- -40℃~+85℃ 1.5LSB 2.7V~5.5V 3us 8 8 SPI Voltage-Unbuffered PDIP-16 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4684
200+
$5.7727
500+
$5.5803
1000+
$5.4858
Welcome back, may I help you?