
* Images are for reference only
LTC487CSW#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC487CSW#PBF
- JLCPCB Part #
- C688613
- Package
- SO-16-300mil
- Description
- 0 0℃~+70℃ 10Mbps 4 4.75V~5.25V Driver ±2kV SO-16-300mil RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1561
10+
$1.8286
30+
$1.6231
100+
$1.4144
500+
$1.3181
1000+
$1.2779
Welcome back, may I help you?