
* Images are for reference only
AD8801AN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8801AN
- JLCPCB Part #
- C7455237
- Package
- PDIP-16
- Description
- -40℃~+85℃ 1.5LSB 2.7V~5.5V 3us 8 8 SPI Voltage-Unbuffered PDIP-16 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5351
200+
$5.7993
500+
$5.6061
1000+
$5.5111
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →