
* Images are for reference only
LTC2413CGN#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2413CGN#PBF
- JLCPCB Part #
- C680646
- Package
- SSOP-16-150mil
- Description
- 0℃~+70℃ 1 2.56kHz~500kHz、17.5kHz 2.7V~5.5V 20uA 24 6.8Hz Built-in External SPI Sigma-Delta Yes SSOP-16-150mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$19.0460
10+
$18.1357
30+
$16.5559
100+
$15.1784
Related Products
Welcome back, may I help you?