
* Images are for reference only
AD8566ARM-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8566ARM-REEL
- JLCPCB Part #
- C4368318
- Package
- MSOP-8
- Description
- -40℃~+85℃ 10mV 16V 2 26nV/√Hz@1kHz 4.5V~16V 54dB 600uV/℃ 6V/us 80nA MSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1421
200+
$0.4430
500+
$0.4269
1000+
$0.4188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?