
* Images are for reference only
AD847AQ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD847AQ
- JLCPCB Part #
- C652887
- Package
- CDIP-8
- Description
- -15V~15V -40℃~+85℃ 1 15nV/√Hz@10kHz 15uV/℃ 200V/us 300nA 30V 32mA 5.3mA 500uV 6.6uA 95dB CDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.4925
200+
$5.9954
500+
$5.7855
1000+
$5.6813
Welcome back, may I help you?