
* Images are for reference only
AD7547BQ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7547BQ
- JLCPCB Part #
- C7452321
- Package
- CDIP-24
- Description
- -40℃~+85℃ 0.5LSB 1.5us 12 12V~15V 2 Current-Non-buffered CDIP-24 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8150
195+
$1.1231
495+
$1.0861
1005+
$1.0683
Welcome back, may I help you?