
* Images are for reference only
AD845KN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD845KN
- JLCPCB Part #
- C4370359
- Package
- PDIP-8
- Description
- 0℃~+70℃ 100V/us 100uV 16MHz 500pA PDIP-8 FET Input Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7106
200+
$2.9847
500+
$2.8800
1000+
$2.8285
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?