
* Images are for reference only
LTC2910IGN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2910IGN
- JLCPCB Part #
- C7460373
- Package
- SSOP-16
- Description
- -40℃~+85℃@(TA) 2.3V~6V 500mV 8 8.5ms Active Low Open-drain Voltage monitor SSOP-16 Supervisor and Reset ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.6963
200+
$8.6576
500+
$8.3692
1000+
$8.2258
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?