
* Images are for reference only
PM7524FPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- PM7524FPZ
- JLCPCB Part #
- C7453768
- Package
- PDIP-16
- Description
- -40℃~+85℃ 0.5LSB 25uA 300ns 5V~15V 8 8 Parallel PDIP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6221
200+
$3.4402
500+
$3.3258
1000+
$3.2694
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?