This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5962-90535012A

Extended
Manufacturer
Analog Devices
MFR.Part #
5962-90535012A
JLCPCB Part #
C4368685
Package
LCC-20(9x9)
Description
-18V~18V -40℃~+85℃ 1 100dB 170V/us 1mV 1uA 36V 8nV/√Hz@1kHz LCC-20(9x9) Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 54

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $36.0915
200+ $13.9678
500+ $13.4765
1000+ $13.2341

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons