
* Images are for reference only
AD8350ARMZ20-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8350ARMZ20-REEL7
- JLCPCB Part #
- C652739
- Package
- MSOP-8
- Description
- 0Hz~1GHz 20dB 28mA 5.9dB 5V~10V Low power mode、Linearization design、Electrostatic protection MSOP-8 RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9484
200+
$2.3023
500+
$2.2220
1000+
$2.1819
Welcome back, may I help you?