
* Images are for reference only
AD8028ARM-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8028ARM-REEL
- JLCPCB Part #
- C4369168
- Package
- MSOP-10
- Description
- -40℃~+125℃ 1.5uV/℃ 100V/us 110dB 120mA 12V 2 2.7V~12V 4.3nV/√Hz@100kHz 6.5mA 6uA 900uV Rail-to-Rail Input, Rail-to-Rail Output MSOP-10 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7949
200+
$1.4685
500+
$1.4171
1000+
$1.3914
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?