
* Images are for reference only
AD8018ARZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8018ARZ
- JLCPCB Part #
- C652183
- Package
- SOIC-8
- Description
- -40℃~+85℃ 2 3.3V~8V 9mA AD8018 Output enable、Short-Circuit Protection SOIC-8 Telecom Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5805
10+
$10.0360
30+
$9.0952
100+
$8.3053
Related Products
Welcome back, may I help you?