
* Images are for reference only
LT1071CT#06PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1071CT#06PBF
- JLCPCB Part #
- C661161
- Package
- TO-220-5
- Description
- 0℃~+100℃@(TJ) 1 1.25V~65V 2.5A 3V~60V 40kHz Boost、Buck、Cuk、Flyback、Forward、Inverting Buck、Boost Built-in No TO-220-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8437
200+
$3.8090
500+
$3.6753
1000+
$3.6093
Welcome back, may I help you?