This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LT1236BILS8-5#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LT1236BILS8-5#PBF
JLCPCB Part #
C663231
Package
LCC-8(5x5)
Description
-40℃~+85℃@(Ta) 1.5mA 10mA 10ppm/℃ 3uVp-p 5V 7.2V~40V Fixed Series ±0.1% LCC-8(5x5) Voltage Reference ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 576

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7775
200+ $2.2357
576+ $2.1572
1152+ $2.1187
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons