
* Images are for reference only
LTC1276ACN#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1276ACN#PBF
- JLCPCB Part #
- C674938
- Package
- PDIP-24
- Description
- 0.5LSB 0℃~+70℃ 1 12 300kHz 4.95V~5.25V Parallel port PDIP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.2010
200+
$12.8486
500+
$12.3974
1000+
$12.1735
Welcome back, may I help you?