
* Images are for reference only
AD7911AUJZ-R2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7911AUJZ-R2
- JLCPCB Part #
- C652010
- Package
- TSOT-23-8
- Description
- -40℃~+85℃ 0.5LSB 10 2 2.35V~5.25V 250kHz SPI TSOT-23-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9345
250+
$2.2978
500+
$2.2156
1000+
$2.1769
Welcome back, may I help you?