
* Images are for reference only
LTC5567IUF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC5567IUF#PBF
- JLCPCB Part #
- C580932
- Package
- QFN-16-EP(4x4)
- Description
- 1.9dB 105mA 14.6dB 3V~3.6V QFN-16-EP(4x4) RF Mixers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3743
10+
$7.3063
30+
$6.6556
100+
$6.1112
Related Products
Welcome back, may I help you?