This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC2325HUKG-16#TRPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC2325HUKG-16#TRPBF
JLCPCB Part #
C680086
Package
QFN-52-EP(7x8)
Description
-40℃~+125℃ 16 2LSB 3.3V~5V 4 5MHz SPI QFN-52-EP(7x8) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991C4
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.9529
200+ $15.8495
500+ $15.2924
1000+ $15.0162
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons