
* Images are for reference only
LT1610CMS8#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1610CMS8#TRPBF
- JLCPCB Part #
- C664368
- Package
- MSOP-8
- Description
- 0℃~+70℃@(TA) 1 1.7MHz 450mA 900mV~8V Boost Boost、SEPIC Built-in No MSOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9496
200+
$1.5286
500+
$1.4755
1000+
$1.4481
Welcome back, may I help you?