
* Images are for reference only
AD7870JPZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7870JPZ-REEL
- JLCPCB Part #
- C651823
- Package
- PLCC-28(11.5x11.5)
- Description
- 0.5LSB 0℃~+70℃ 1 100kHz 12 5V Serial port、Parallel port PLCC-28(11.5x11.5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$84.7952
200+
$32.8149
750+
$31.6617
1500+
$31.0916
Welcome back, may I help you?