
* Images are for reference only
ADR293TRUZ-EP-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR293TRUZ-EP-R7
- JLCPCB Part #
- C659502
- Package
- TSSOP-8
- Description
- -55℃~+125℃@(Ta) 15uVp-p 30ppm/℃ 5V 5mA 6V~15V Fixed Series ±0.2% TSSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8051
10+
$4.9708
30+
$4.4747
100+
$3.9721
500+
$3.7418
1000+
$3.6371
Welcome back, may I help you?