
* Images are for reference only
AD7841ASZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7841ASZ-REEL
- JLCPCB Part #
- C651696
- Package
- MQFP-44(10x10)
- Description
- -40℃~+85℃ 14 31us 4LSB 5V 8 8mA Parallel Voltage Buffer MQFP-44(10x10) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.6348
200+
$26.1746
500+
$25.2550
800+
$24.8008
Welcome back, may I help you?