
* Images are for reference only
MAX547ACMH+D
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX547ACMH+D
- JLCPCB Part #
- C1555312
- Package
- MQFP-44(10x10)
- Description
- 0℃~+70℃ 13 2LSB 4.75V~5.25V、4.75V~5.25V 5us 8 Parallel Voltage Buffer MQFP-44(10x10) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.5175
30+
$21.4130
Related Products

MAX547BCMH+D
Analog Devices Inc./Maxim Integrated
$47.9683

MAX547ACQH+D
Analog Devices Inc./Maxim Integrated
$60.9996

MAX547ACMH+
Analog Devices Inc./Maxim Integrated
$26.5553

MAX547AEMH+
Analog Devices Inc./Maxim Integrated
$63.3083

AD7841ASZ-REEL
Analog Devices
$67.6119

AD7839ASZ
Analog Devices
$108.2047