
* Images are for reference only
AD7840KPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7840KPZ
- JLCPCB Part #
- C651695
- Package
- PLCC-28(11.5x11.5)
- Description
- -55℃~+125℃ -5V、5V 14 2.5us 2LSB Parallel、Serial Voltage Buffer PLCC-28(11.5x11.5) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 39
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.9831
10+
$21.9061
39+
$20.0407
117+
$18.4125
Welcome back, may I help you?