
* Images are for reference only
AD7829BRUZ-1
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7829BRUZ-1
- JLCPCB Part #
- C651668
- Package
- TSSOP-28
- Description
- -40℃~+85℃ 0.75LSB 2MHz 3V~5V 8 8 Parallel port TSSOP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1745
10+
$9.6131
30+
$8.6624
100+
$7.8648
Related Products
Welcome back, may I help you?