
* Images are for reference only
ADM869LARQ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM869LARQ
- JLCPCB Part #
- C17270483
- Package
- SSOP-16-150mil
- Description
- -40℃~+85℃ 1 2.7V~5.5V 2A 45mΩ Active Low High Side Switch SSOP-16-150mil Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4806
196+
$3.3842
490+
$3.2715
980+
$3.2151
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?