
* Images are for reference only
AD7828LPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7828LPZ
- JLCPCB Part #
- C651665
- Package
- PLCC-28(11.5x11.5)
- Description
- -40℃~+85℃ 50kHz 5V 8 8 Parallel port PLCC-28(11.5x11.5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 39
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.3828
30+
$21.2843
Welcome back, may I help you?