
* Images are for reference only
LTC3330EUH#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3330EUH#TRPBF
- JLCPCB Part #
- C684479
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1.8V~5.5V 2 Adjustable Buck-Boost Buck-Boost Built-in Operating status indication、Adjustable current limiting、Built-in LDO regulator QFN-32-EP(5x5) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7998
200+
$2.6313
500+
$2.5395
1000+
$2.4944
Welcome back, may I help you?