
* Images are for reference only
ADC0808CCV/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC0808CCV/NOPB
- JLCPCB Part #
- C2868551
- Package
- PLCC-28(11.5x11.5)
- Description
- -40℃~+85℃ 4.5V~6V 8 8 Parallel port PLCC-28(11.5x11.5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 35
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7511
200+
$2.6138
500+
$2.5207
1000+
$2.4757
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?