
* Images are for reference only
AD7706BNZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7706BNZ
- JLCPCB Part #
- C651425
- Package
- PDIP-16
- Description
- -40℃~+85℃ 16 2.7V~3.3V 3 500Hz SPI PDIP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$31.3456
30+
$29.8075
Related Products
Welcome back, may I help you?