
* Images are for reference only
ADG849YKSZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG849YKSZ-REEL
- JLCPCB Part #
- C579121
- Package
- SC-70-6
- Description
- -40℃~+125℃ 1.8V~5.5V 145pF 18ns 18ns 2:1 38MHz 500mΩ SC-70-6 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9152
10+
$1.6237
30+
$1.4417
100+
$1.2548
500+
$1.1711
1000+
$1.1340
Related Products
Welcome back, may I help you?